Kasp K12025D2 Brass Padlock - 25 mm - Twin-Pack - Keyed Alike

Image Representative of Range

Kasp K12025D2 Brass Padlock - 25 mm - Twin-Pack - Keyed Alike

MPN
K12025D2
Brand
Kasp
EAN-13
5013969750027
Order Code
93-3451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

These robust solid brass padlocks from Kasp are supplied in packs of two, keyed alike, with two keys. Suitable for use in a wide range of locations


  • Padlock width 25mm
  • Shackle diameter 4mm
  • Internal height 15mm
  • Internal width 12mm
  • Manufacturer's part K12025D2
Type General purpose
Body Width 25mm
Material Brass
Internal height 15mm
Locking Mechanism Double bolted locking
Shackle 4mm

Reviews

Be the first to submit a review

Trustpilot