CK Tools T3895 Ecotronic ESD Wire Stripping Pliers (0.8 - 2.6mm Ø)

Order Code:

93-3427

Brand: CK Tools MPN: T3895 EAN-13: 5013969938951
  • Quickly find another product in this range by Stripping Range:

    0.8mm 1.3mm 2.6mm
Qty Unit Price (Ex VAT)
1+ £18.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayFurther 30 despatched in 3 working days

These pliers from C.K are ideal for safe and damage-free stripping of fine, insulated solid wires in applications where it is critical to prevent damage from electrostatic charge.


  • Six pre-set blade pairs for stripping the sheathing from insulated, solid core wires
  • Suitable for stripping all common wire insulation types
  • Special tool steel blades, hardened for long-term performance
  • Integrated shears for cutting soft copper wires up to 3mm (8AWG)
  • Stranded plier nose with serrated tips for gripping and looping wires
  • Elecrostatic discharging handles
  • Contoured, dual-component handle design for comfortable working
  • Locking mechanism to secure blade pairs in a closed position
  • Black oxidised finish for corrosion resistance and reduced glare
  • Smooth-action return spring for convenience during repetitive work
  • Joint with durable stainless steel rivet
  • Length 168mm
  • Manufacturer's part T3895

Stripping capacities: 0.8, 1.0, 1.3, 1.6, 2.0, 2.6mm, AWG 20, 18, 16, 14, 12 and 10.

Type Pliers
Stripping Range 2.6mm
Material Insulated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot