CK Tools T3110 065150 Masonry Drill Bit 6.5x150mm

Image Representative of Range

CK Tools T3110 065150 Masonry Drill Bit 6.5x150mm

Order Code:

93-3301

Brand: CK Tools MPN: T3110 065150 EAN-13: 5013969986457
Qty Unit Price (Ex VAT)
1+ £2.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 3 working days

These 6.5mm masonry drill bits from C.K are made from forged steel with a tungsten carbide tip and are ideal for fast and accurate drilling in concrete, stone and brick.


  • Diameter 6.5mm
  • Bit length 75mm
  • Manufacturer's part T3110 065150
Type Masonry Drill Bits
Diameter 6.5mm
Length 150mm
Material Suitability Masonry

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot