CK Tools T3110 065100 Masonry Drill Bit 6.5x100mm

Image Representative of Range

CK Tools T3110 065100 Masonry Drill Bit 6.5x100mm

Order Code:

93-3300

Brand: CK Tools MPN: T3110 065100 EAN-13: 5013969986440
Qty Was Unit Price (Ex VAT)
1+ £1.30 £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

These 6.5mm masonry drill bits from C.K are made from forged steel with a tungsten carbide tip and are ideal for fast and accurate drilling in concrete, stone and brick.


  • Diameter 6.5mm
  • Bit length 100mm
  • Manufacturer's part T3110 0475
Type Masonry Drill Bits
Diameter 6.5mm
Length 100mm
Material Suitability Masonry

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot