CK Tools T3102 HSS Split Point Drill Bit Set of 13

Order Code:

93-3291

Brand: CK Tools MPN: T3102 EAN-13: 5013969781403
Qty Unit Price (Ex VAT)
1+ £10.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

These HSS 135° split point drill bits from C.K are designed for use with power drills to give fast, effortless drilling in metal. The split point tips ensure greater accuracy by preventing wandering away from the drilling target.


  • Supplied in set of 13 bits
  • Flute ground for accurate results
  • Conforms to DIN338
  • Manufacturer's part T3102

Set includes 1 each of the following bits: 1.5mm, 2mm, 2.5mm, 3mm, 3.2mm, 3.5mm, 4mm, 4.5mm, 4.8mm, 5mm, 5.5mm, 6mm and 6.5mm.
Number of Pieces 13
Maximum Size 6.5mm
Minimum Size 1.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot