CK Tools 424060 Hole Saw ProCobalt 152 mm

MPN
424060
Brand
CK Tools
EAN-13
5051074240606
Order Code
93-3211
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    68mm 127mm 152mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

This 152mm hole saw from CK Tools has been designed to produce the smoother cut, making it ideal for both the professional and DIY enthusiast. Equipped with vari-pitch teeth for fast clean cutting, plus quality high speed steel bi-metal for both performance and a long life.

This versatile tool can be used with a host of different materials and is perfect for cutting clean holes in soft and hard wood, plywood, chipboard, steel, stainless steel, die cast metals, nail embedded wood, plastics etc.


  • Produces a clean cut
  • Versatile for various surfaces
  • Diameter: 152mm
  • Manufacturer's part 424060
Diameter 152mm
Material Cobalt
Arbor Included No

Reviews

Be the first to submit a review

Trustpilot