Kasp K13060A1 Laminated Steel Padlock - 60mm - KA30601

MPN
K13060A1
Brand
Kasp
EAN-13
5013969900996
Order Code
93-3077
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £23.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

This padlock from the Kasp 130 Series has a hardened steel shackle for extra protection against hacksaw and cropping attacks. It is protected by Kasp's 10-year guarantee.


  • Width 60mm
  • Shackle diameter 11.1mm
  • Shackle clearance 33.5mm
  • Keyed alike
  • Double bolted locking mechanism
  • Extra strength to resist torsion and pull attacks
  • Zinc-plated steel laminated body
  • Extra strength and resistance against corrosion
  • 4 pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • Supplied with 2 keys
  • Manufacturer's part K13060A1
Type Laminated
Body Width 60mm
Material Steel
Locking Mechanism Double bolted locking
Shackle 11.1mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 93-3077

Q. If I order 4 of these will they be keyed alike?

A. Hi Turner, thank you for your question. This is the K1306A1 and is keyed alike.

Reviews

Be the first to submit a review

Trustpilot