Kasp K13040A2 Laminated Steel Padlock - 40mm - KA30402

Image Representative of Range

Kasp K13040A2 Laminated Steel Padlock - 40mm - KA30402

Order Code:

93-3072

Brand: Kasp MPN: K13040A2 EAN-13: 5013969900927
Qty Unit Price (Ex VAT)
1+ £12.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

This padlock from the Kasp 130 Series has a hardened steel shackle for extra protection against hacksaw and cropping attacks. It is protected by Kasp's 10-year guarantee.


  • Width 40mm
  • Shackle diameter 7.1mm
  • Shackle clearance 22mm
  • Keyed alike
  • Double bolted locking mechanism
  • Extra strength to resist torsion and pull attacks
  • Zinc-plated steel laminated body
  • Extra strength and resistance against corrosion
  • 4 pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • Supplied with 2 keys
  • Manufacturer's part K13040A2
Type Laminated
Body Width 40mm
Material Steel
Locking Mechanism Double bolted locking
Shackle 7.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot