Kasp K13030A1 Laminated Steel Padlock - 30mm - KA30301

MPN
K13030A1
Brand
Kasp
EAN-13
5013969900880
Order Code
93-3070
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

This padlock from the Kasp 130 Series has a hardened steel shackle for extra protection against hacksaw and cropping attacks. It is protected by Kasp's 10-year guarantee.


  • Width 30mm
  • Shackle diameter 5.5mm
  • Shackle clearance 17mm
  • Keyed alike
  • Double bolted locking mechanism
  • Extra strength to resist torsion and pull attacks
  • Zinc-plated steel laminated body
  • Extra strength and resistance against corrosion
  • 4 pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • Supplied with 2 keys
  • Manufacturer's part K13030A1
Type Laminated
Body Width 30mm
Material Steel
Locking Mechanism Double bolted locking
Shackle 5.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot