Christmas Opening Hours and Delivery Dates here
Kasp K12550A4 Premium Brass Padlock - 50mm - KA25504

Image Representative of Range

Kasp K12550A4 Premium Brass Padlock - 50mm - KA25504

Order Code:

93-3060

Brand: Kasp MPN: K12550A4 EAN-13: 5013969900767
Qty Unit Price (Ex VAT)
1+ £17.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 3 working days

Hardened Steel Shackle - Extra protection against hacksaw & cropping attacks. Double Bolted Locking Mechanism - Extra strength to resist torsion & pull attacks. Solid Brass Body - Added resistance against corrosion. 5 pin cylinder with anti-pick mushroom pins - Extra protection against picking. Paracentric keyway - Extra protection against manipulation. 10 year guarantee.


Type General purpose
Body Width 50mm
Material Brass
Locking Mechanism Double bolted locking
Shackle 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot