Kasp K12550A3 Premium Brass Padlock - 50mm - KA25503

Image Representative of Range

Kasp K12550A3 Premium Brass Padlock - 50mm - KA25503

MPN
K12550A3
Brand
Kasp
EAN-13
5013969900750
Order Code
93-3059
Country of Origin
China
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £18.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Hardened Steel Shackle - Extra protection against hacksaw & cropping attacks. Double Bolted Locking Mechanism - Extra strength to resist torsion & pull attacks. Solid Brass Body - Added resistance against corrosion. 5 pin cylinder with anti-pick mushroom pins - Extra protection against picking. Paracentric keyway - Extra protection against manipulation. 10 year guarantee.


Type General purpose
Body Width 50mm
Material Brass
Locking Mechanism Double bolted locking
Shackle 8mm

Reviews

Be the first to submit a review

Trustpilot