Kasp K12540L63BD Premium Brass Padlock - 40x63mm - Long Brass Shackle

MPN
K12540L63BD
Brand
Kasp
EAN-13
5013969900675
Order Code
93-3055
Country of Origin
China
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £12.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Brass Shackle - Anti-spark & added resistance against corrosion. Double Bolted Locking Mechanism - Extra strength to resist torsion & pull attacks. Solid Brass Body - Added resistance against corrosion. 5 pin cylinder with anti-pick mushroom pins - Extra protection against picking. Paracentric keyway - Extra protection against manipulation. 10 year guarantee.


Type Long shackle
Body Width 40mm
Material Brass
Locking Mechanism Double bolted locking
Shackle 7.1mm

Reviews

Be the first to submit a review

Trustpilot