Kasp K12540A7 Premium Brass Padlock - 40mm - KA25407

Image Representative of Range

Kasp K12540A7 Premium Brass Padlock - 40mm - KA25407

MPN
K12540A7
Brand
Kasp
EAN-13
5013969901610
Order Code
93-3050
Country of Origin
China
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £10.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Premium brass padlock from Kasp with a hardened steel shackle for extra protection against hacksaw and cropping attacks.


  • Double bolted locking mechanism gives extra strength to resist torsion and pull attacks
  • Solid brass body for added resistance against corrosion
  • 5 pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • Keyed alike
  • 10 year guarantee
Type General purpose
Body Width 40mm
Material Brass
Locking Mechanism Double bolted locking
Shackle 6.4mm

Reviews

Be the first to submit a review

Trustpilot