Kasp K12520A1 Premium Brass Padlock - 20mm - KA25201

Order Code:

93-3025

Brand: Kasp MPN: K12520A1 EAN-13: 5013969900293
Qty Unit Price (Ex VAT)
1+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

Hardened Steel Shackle - Extra protection against hacksaw & cropping attacks. Solid Brass Body - Added resistance against corrosion. Paracentric keyway - Extra protection against manipulation. 10 year guarantee.


Type General purpose
Body Width 20mm
Material Brass
Locking Mechanism Double bolted locking
Shackle 3.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot