Kasp K12440GREA1 Brass Padlock - 40mm - Brass Shackle - Green - KA24403

MPN
K12440GREA1
Brand
Kasp
EAN-13
5013969901726
Order Code
93-3014
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

This padlock from the Kasp 124 series has a solid brass lock body and a green vinyl jacket which not only protects paintwork from accidental damage but means it can be used for electrical lock-off applications when combined with a suitable hasp.


  • Anti-spark brass shackle gives resistance against corrosion
  • Double bolted locking mechanism
  • Anti-pick mushroom pins
  • Paracentric keyway
  • Colour coded for safe maintenance operations
  • Supplied with 2 keys
  • Keyed alike version
  • Manufacturer's part K12440GREA1

Type General purpose
Body Width 40mm
Material Brass
Locking Mechanism Double bolted locking
Shackle 6.4mm

Reviews

Be the first to submit a review

Trustpilot