Kasp K12040L55D Brass Padlock - 40x55mm - Long Shackle

Image Representative of Range

Kasp K12040L55D Brass Padlock - 40x55mm - Long Shackle

Order Code:

93-3005

Brand: Kasp MPN: K12040L55D EAN-13: 5013969900170
Qty Unit Price (Ex VAT)
1+ £11.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

This general purpose long shackle padlock from the Kasp 120 series offers affordability without compromising on quality.


  • Hardened steel shackle
  • Solid brass body
  • Double bolted locking mechanism
  • Width 40mm
  • Shackle diameter 6mm
  • Manufacturer's part K12040L55D
Type Long shackle
Body Width 40mm
Material Brass
Locking Mechanism Double bolted locking
Shackle 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot