Kasp K12020 Brass Padlock - 20mm

Order Code:

93-2997

Brand: Kasp MPN: K12020 EAN-13: 5013969900057
Qty Unit Price (Ex VAT)
1+ £3.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayFurther 30 despatched in 3 working days

This general purpose padlock from the Kasp 120 series offers affordability without compromising on quality.


  • Solid brass body
  • Width 20mm
  • Shackle diameter 3mm
  • Manufacturer's part K12020
Type General purpose
Body Width 20mm
Material Brass
Locking Mechanism Double bolted locking
Shackle 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot