Kasp K10520YELD Aluminium Combination Padlock 20mm Yellow

Order Code:

93-2986

Brand: Kasp MPN: K10520YELD EAN-13: 5013969904208

Discontinued


This combination padlock from Kasp offers the convenience of a keyless locking mechanism and is ideal for a wide range of applications. The easily resettable combination mechanism allows the code to be set to the 3-digit number of your choice.


  • Colour: yellow
  • Padlock width 20mm
  • Shackle diameter 3mm
  • Anodised aluminium body
  • Steel shackle
  • Nickel plated brass dials
  • Manufacturer's part K10520YELD
Type Combination
Body Width 20mm
Material Aluminium
Locking Mechanism 3-digit code
Shackle 3mm

Trustpilot