Kasp K10520REDD Aluminium Combination Padlock 20mm Red

Order Code:

93-2985

Brand: Kasp MPN: K10520REDD EAN-13: 5013969904161
Qty Unit Price (Ex VAT)
1+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

This combination padlock from Kasp offers the convenience of a keyless locking mechanism and is ideal for a wide range of applications. The easily resettable combination mechanism allows the code to be set to the 3-digit number of your choice.


  • Colour: red
  • Padlock width 20mm
  • Shackle diameter 3mm
  • Anodised aluminium body
  • Steel shackle
  • Nickel plated brass dials
  • Manufacturer's part K10520REDD
Type Combination
Body Width 20mm
Material Aluminium
Locking Mechanism 3-digit code
Shackle 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot