CK Tools T4694 Sure Drive 125mm Extension 1/2" Drive

MPN
T4694
Brand
CK Tools
EAN-13
5013969068191
Order Code
93-2058
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

The C.K Sure Drive Extension 1/2" Drive 125mm is manufactured using heavy duty chrome vanadium steel, with non-slip satin chrome plated for resistance to rust and peeling. Featuring the 'Sure-drive' system which applies torque to the flat of the nut rather than the corners to avoid rounding off.


Type Extension Bar
Drive Size 1/2" (12.5 mm)
Overall Length 125mm
Length 125mm
Tech Data 1 125mm (5")

Reviews

Be the first to submit a review

Trustpilot