CK Tools T3710 0 Circlip Pliers Inside Straight 140mm

Order Code:

93-1162

Brand: CK Tools MPN: T3710 0 EAN-13: 5013969491203
Qty Unit Price (Ex VAT)
1+ £23.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

These circlip pliers from CK Tools are drop forged from high alloy steel, while hardened and tempered for strength and performance. The pliers have chequered handles for grip.


  • Size: 140mm (5 1/2in)
  • Diameter: 8-13mm
  • DIN: J0
  • Manufacturer's part T3710 0
Type Inside straight
Bore Diameter 8 to 13mm
Diameter 8-13mm
Length 140mm
Size 140mm (5 1/2in)
Tip Type Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot