CK Tools T3442M 8 Softech Tape 8m

MPN
T3442M 8
Brand
CK Tools
EAN-13
5013969959659
Order Code
93-1034
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

This 8m measuring tape from CK Tools has a tough, soft-feel ABS plastic body. The tape has full lock and pause button facilities and a belt clip.


  • Abrasion-resistant nylon-coated blade
  • Continuous metric and imperial graduations
  • 400mm joist centre markings
  • True-zero hook for accurate external and internal measurements
  • Integral damper protects against fast recoil damage
  • Accurate to 73/362/EEC Class II
  • CK type T3442M-8
Type Pocket tape
Measuring Length 8m
Metric or Imperial Both
Body ABS
Size 8m
Tech Data 1 8m
Tech Data 2 Metric

Reviews

Be the first to submit a review

Trustpilot