CK Tools T2942-12400 Flat Wood Bit 12mm x 400mm

Image Representative of Range

CK Tools T2942-12400 Flat Wood Bit 12mm x 400mm

MPN
T2942-12400
Brand
CK Tools
EAN-13
5013969703023
Order Code
93-0604
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Professional quality HSS construction. Brad pointed for accurate drill starts. Ground wing spur for clean hole cutting. Quick lock direct E6.3 drive


Diameter 12mm
Length 400mm
Material Suitability Wood
Tech Data 1 12mm
Tech Data 2 370mm
Tech Data 3 400mm

Reviews

Be the first to submit a review

Trustpilot