Draper 82195 Second Fix Draper Venom® Double Ground 500mm Handsaw

Order Code:

91-7256

Brand: Draper MPN: 82195 EAN-13: 5010559821952
Qty Unit Price (Ex VAT)
1+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,457 in stock, despatched in 3 working days

This second fix double ground handsaw from the Draper Venom range has a high quality carbon steel blade and is ideal for use both by the professional tradesman and DIY enthusiasts.

The blade has been hardened, tempered, straightened and stress relieved to ensure its strength and straightness while the double ground set of the saw tooth delivers a faster cutting performance with optimal sawdust removal with both forward and reverse motions.


  • Ultra-tough lacquer protects blade from corrosion and eases friction when sawing
  • Blade ultrasonically welded to a bespoke ergonomic soft grip handle with a ridge-free finger support for user comfort
  • Blade length 500mm
  • Blade width 1mm
  • Points per inch: 12
  • Manufacturer's part 82195


Blade Length 500mm
Blade Material Carbon steel
Teeth Per Inch 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot