Christmas Opening Hours and Delivery Dates here

Draper Expert 76036 13mm Standard Pattern Auger Bit

Order Code:

91-5795

Brand: Draper Expert MPN: 76036 EAN-13: 5010559760367
Qty Was Unit Price (Ex VAT)
1+ £3.91 £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 02/01/2026

A standard pattern auger bit suitable for all wood types. The bit has a combination type shank suitable for both power and hand tools.

The bit is precision machined for perfect concentricity from medium carbon steel and are fully hardened. Its unique flute spiral has an accurately ground and honed cutting edge along its entire length. A spur tip ensures accurate and positive drilling starts.


  • Bit diameter: 13mm
  • Length: 200mm
  • Shank diameter: 6mm
  • Standard pattern
  • Suitable for all wood types
  • Spur tip for accurate starting
  • Draper type 76036
Diameter 13mm
Length 200
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot