Draper 76729 Bandsaw Blade 1712mm x 3/8"x 6

Order Code:

91-5418

Brand: Draper MPN: 76729 EAN-13: 5010559767298
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

A bandsaw blade suitable for use with Draper bandsaws and similar machines from other manufacturers.


  • Length: 1712mm
  • Width: 3/8in.
  • Teeth per inch: 6
Type General purpose
Length 1.712m
Teeth Per Inch 6
Width 3/8in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot