Draper 25764 1425mm x 1/4" x 24 Tpi Bandsaw Blade

MPN
25764
Brand
Draper
EAN-13
5010559257645
Order Code
91-5404
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

A bandsaw blade suitable for use with Draper bandsaws and similar machines from other manufacturers.


  • Length: 1425mm
  • Width: 1/4in.
  • Teeth per inch: 24
Type General purpose
Length 1.425m
Teeth Per Inch 24
Width 1/4in

Reviews

Be the first to submit a review

Trustpilot