Elora 00707 22mm 3/4" Square Drive Bi-hexagon Socket

MPN
00707
Brand
Elora
EAN-13
5010559007073
Order Code
91-1858
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Socket Size:

View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £15.10 £11.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Professional Quality, sockets manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Chamfered end allows positive nut location and entry. Hole for driving accessory with locking pin. Some socket sizes have knurled band for extra hand grip. Sold loose.

Manufactured to DIN 3124/ISO 2725 and DIN 3120/ISO 1174 Specifications


Type Bi-hexagon
Drive Size 3/4in
Socket Size 22mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot