Draper 60958 Ratchet Tie Down Strap 5.4m x 50mm SWL 500kg

MPN
60958
Brand
Draper
EAN-13
5010559609581
Order Code
91-1623
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £21.00 £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 111 in stock

Quality webbing with two hooks. S.W.L 500kg. Display carton.


Type Ratchet
Length 5.4m
Load Capacity 500kg
Width 50mm

Reviews

Be the first to submit a review

Trustpilot