Vigortronix VTX-121-3832-209 Encapsulated PCB Transformer 230V 3.2VA 0-9V

Image Representative of Range

Vigortronix VTX-121-3832-209 Encapsulated PCB Transformer 230V 3.2VA 0-9V

MPN
VTX-121-3832-209
Brand
Vigortronix
Order Code
88-5016
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.39
25+ £4.35
50+ £3.71
100+ £3.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/06/2026

PCB mounting encapsulated 230V transformer from Vigortronix, consisting of single primary (3.2VA) and secondary (2x0-9V) windings. Due to their construction and encapsulation these transformers provide excellent performance in aggressive environments where potential exists for changes in temperature and humidity.


  • High quality encapsulated transformer
  • Single primary
  • Dual secondary windings
  • Power: 3.2VA 50/60Hz
  • Temperature Class B (130°C)
  • Ambient temperature: ± 40°C - 70°C
  • Dielectric strength: 3750Vrms
  • Short-circuit proof
  • Manufactured and tested in accordance to UL506, EN61558, EN60950, CE
  • Manufacturer's part VTX-121-3832-209
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 2 x 9V
Power Rating 3.2VA
Weight 0.145kg

Reviews

Be the first to submit a review

Trustpilot