Vigortronix VTX-121-3023-218 Encapsulated PCB Transformer 230V 2.3VA 0-18V

Image Representative of Range

Vigortronix VTX-121-3023-218 Encapsulated PCB Transformer 230V 2.3VA 0-18V

Order Code:

88-5009

Brand: Vigortronix MPN: VTX-121-3023-218
Qty Unit Price (Ex VAT)
1+ £2.95
25+ £2.39
50+ £2.01
100+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/04/2026

PCB mounting encapsulated 230V transformer from Vigortronix, consisting of single primary (2.3VA) and secondary (2x0-18V) windings. Due to their construction and encapsulation these transformers provide excellent performance in aggressive environments where potential exists for changes in temperature and humidity.


  • High quality encapsulated transformer
  • Single primary
  • Dual secondary windings
  • Power: 2.3VA 50/60Hz
  • Temperature Class B (130°C)
  • Ambient temperature: ± 40°C - 70°C
  • Dielectric strength: 3750Vrms
  • Short-circuit proof
  • Manufactured and tested in accordance to UL506, EN61558, EN60950, CE
  • Manufacturer's part VTX-121-3023-218
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 2 x 18V
Power Rating 2.3VA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot