Vigortronix VTX-120-5412-418 PCB Transformer 115V+115V 12VA 18V+18V

Image Representative of Range

Vigortronix VTX-120-5412-418 PCB Transformer 115V+115V 12VA 18V+18V

MPN
VTX-120-5412-418
Brand
Vigortronix
Order Code
88-3899
Country of Origin
United Kingdom
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.03
25+ £7.16
50+ £6.60
100+ £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/07/2026

PCB mounting transformer from Vigortronix with dual (2 x 115V 12VA) primary and dual secondary windings (2 x 18V), suitable for 50/60Hz operations. The two independent secondary windings are most suitable for connecting in series, parallel or centre tap giving a wide range of output voltage and current combinations.


  • High quality PCB transformer
  • Power 12VA 50/60Hz
  • Temperature class B (130°C)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN61558, EN60950, CE
  • Manufacturer's part VTX-120-5412-418
Type PCB mount transformer
Primary Voltages 2 x 115V
Secondary Voltages 2 x 18V
Power Rating 12VA
Number of Outputs 2
Height 39mm
Length 54mm
Weight 340g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot