Vigortronix VTX-126-050-620 Chassis Mains Transformer 50VA 2x 0-20V

MPN
VTX-126-050-620
Brand
Vigortronix
Order Code
88-3726
Country of Origin
United Kingdom
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £22.83
25+ £20.81
50+ £19.48
100+ £18.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional 10 due on 18/06/2026

General purpose chassis mounting mains transformer, 50VA 0-20V, 0-20V with mounting clamp connection. The transformer has a double section fully shrouded bobbin construction with impregnated varnish coating.


  • High quality transformer
  • Dual primary 120/240V Input and dual secondary windings
  • Temperature class: - Class B (130°C)
  • Dielectric strength: >3750Vrms
  • Manufactured and tested in accordance with EN60950, CE
Type Chassis
Primary Voltages 2 x 120V
Secondary Voltages 2 x 20V
Power Rating 50VA
Height 65mm
Length 79mm
Width 58mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot