The Vigortronix Isolation Transformer 1000VA is of high quality standard and designed to transfer electrical power from a source of alternating current (AC) power to equipment or a device, while isolating the powered device from the power source, usually for safety.
The isolation transformer can be used as a Step-Up or Step-Down transformer, and is ideal to use with the following applications: freezers, fridges and general mains operated equipment.
Manufactured with detail in mind – for instance, the windings are covered with metal shrouds – the Vigortronix Isolation Transformer remains a market leader, offering tremendous value in the process.
- Power rating 1000VA
- Connection made by insulated terminal block
- Windings are covered with metal shrouds
- Insulating rating: Class B
- Manufacturer's part VTX-182-1000
| Type |
Isolation Transformer |
| Primary Voltages |
0 / 110 / 220 / 240 / 250V |
| Secondary Voltage |
0 / 110 / 220 / 240 / 250V |
| Power Rating |
1000VA |
| Height |
180mm |
| Length |
150mm |
| Width |
196mm |
To use this facility please Sign In.
Sign In