Vigortronix VTX-182-250 Isolation Transformer 250VA

MPN
VTX-182-250
Brand
Vigortronix
Order Code
88-2898
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £74.78
25+ £66.71
50+ £61.39
100+ £58.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/06/2026

This high quality isolating transformer from Vigortronix is designed for use in general applications where the supply voltage needs to be converted. The isolation transformer can be used as a Step-Up or Step-Down transformer. Applications include freezers, fridges and general mains operated equipment.


  • Power rating 250VA
  • Connection made by insulated terminal block
  • Windings are covered with metal shrouds
  • Insulating rating: Class B
  • Manufacturer's part VTX-182-250
Type Isolation Transformer
Primary Voltages 0 / 110 / 220 / 240 / 250V
Secondary Voltage 0 / 110 / 220 / 240 / 250V
Power Rating 250VA
Height 102mm
Length 101mm
Weight 3.7kg
Width 96mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot