Vigortronix VTX-111-008 Pulse Transformer 2:1+1

Image Representative of Range

Vigortronix VTX-111-008 Pulse Transformer 2:1+1

MPN
VTX-111-008
Brand
Vigortronix
Order Code
88-2131
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2.18
25+ £1.75
50+ £1.50
100+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/07/2026

These closed type pulse transformers from Vigortronix have been designed for wide band and general pulse applications. They are ideal for triac and thyristor control systems.


  • Encapsulated PCB mounting
  • Ratio 2:1+1
  • Isolation voltage 2.8kV AC
  • Max pulse current 200mA (peak)
  • Manufacturer's part VTX-111-008
Type Closed
Primary Inductance 12mH
Primary DC Resistance 3.36Ω
Secondary DC Resistance 0
Height 15.5mm
Length 15mm
Ratio 2:1+1
Width 15mm

Reviews

Be the first to submit a review

Trustpilot