Murata PS 1447423C 470µH 2.3A 1400 Series Bobbin Type Inductor

MPN
1447423C
Brand
Murata PS
Order Code
88-1750
Country of Origin
China

Discontinued


High current bobbin core inductor from the Murata PS 1400 series, suitable for use in switching regulators, power line filters, audio filters and noise suppression cores. Manufactured in high saturation flux density material and insulated overall by a heat shrunk sleeve.


  • 470uH inductance
  • 10% tolerance
  • 2.3A
  • 34 Q factor
  • 222mR DC resistance, 2MHz SRF
  • Wire leaded terminal
  • 23.3mm pitch
  • Suitable for direct mounting on printed circuit boards or chassis mounted via 4.5mm central fixing hole
  • Low DC resistance
  • Fully tinned leads
  • MIL-II23053/5 Class III sleeving
Inductance 470µH
Current 2.3A
Dc Resistance 0.25Ω
Inductance Tolerance 10%
Inductor Type High Current Bobbin
Size 24 x 14mm
Terminal Type Wire Leads

Trustpilot