Murata PS 22R106C 10mH ±10% Radial Leaded inductor

Order Code:

88-1676

Brand: Murata PS MPN: 22R106C
Qty Unit Price (Ex VAT)
1+ £1.46
25+ £1.29
50+ £0.846
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
803 in stock, despatched same dayAdditional 200 due on 02/06/2026

Miniature radial leaded inductor from the Murata PS 2200R series. These small outline inductors are ideally suited to power decoupling, low power switching regulators, LF tuned circuits and a variety of other applications. Open wound ferrite bobbin insulated overall with flame retardant sleeving.


  • 10uH inductance
  • 10% tolerance
  • 70mA
  • 30R DC resistance
  • 40MHz SRF
  • Ferrite core
  • Wire leaded terminal
  • 3mm pitch
Inductance 10mH
Current 70mA
Core Material Ferrite
Dc Resistance 30Ω
Inductance Tolerance 10%
Inductor Type Bobbin
Size 7.2 x 10.5mm
Terminal Type Wire Leads

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot