Murata PS 22R474C 470µH ±10% Radial Leaded inductor

MPN
22R474C
Brand
Murata PS
Order Code
88-1650
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £0.593
25+ £0.576
50+ £0.557
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 46 in stockAdditional quantity lead time 7 days

Miniature radial leaded inductor from the Murata PS 2200R series. These small outline inductors are ideally suited to power decoupling, low power switching regulators, LF tuned circuits and a variety of other applications. Open wound ferrite bobbin insulated overall with flame retardant sleeving.


  • 470uH inductance
  • 10% tolerance
  • 0.31A
  • 140 Q Factor
  • 1.87R DC resistance
  • 2.9MHz SRF
  • Ferrite core
  • Wire leaded terminal
  • 3mm pitch
Type Radial Power Inductor
Inductance 10%
Current 0.31A
Tolerance 10%
Core Material Ferrite
Dc Resistance 1.87O
Inductor Type Bobbin
Size 7.2 x 10.5mm
Terminal Type Wire Leads

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot