Q. What are the dimensions of this device. Must go in exsisting equipment.
A. Hi Kenneth, thank you for your question. The manufacturer states 71mm high x 167mm diameter.
High quality toroidal transformer, 1000VA 0-25V, 0-25V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.
| Primary Voltage | 2 x 115V |
|---|---|
| Secondary Voltage | 2 x 25V |
| Power Rating | 1000VA |
| Encapsulated | No |
| Mounting Type | Toroidal |
| Weight | 7.48kg |
Q. What are the dimensions of this device. Must go in exsisting equipment.
A. Hi Kenneth, thank you for your question. The manufacturer states 71mm high x 167mm diameter.