MagmaBond MAG24 Superglue Medium Viscosity - Yellow Cap 20g

Order Code:

87-8002

Brand: MagmaBond MPN: MAG24
Qty Unit Price (Ex VAT)
1+ £6.12
10+ £5.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
59 in stock, despatched same dayAdditional quantity lead time 5 weeks

MagmaBond MV Cyanoacrylate Superglue Adhesive is a medium viscosity single-part, super fast-curing adhesive for general purpose use on firm materials with relatively smooth surfaces like rubber, plastics, seals, uPVC and many models.


  • Medium viscosity
  • For use with firm, relatively smooth materials
  • General purpose
  • Fast curing
  • Supplied in 20g bottles
Type Superglue
Colour Clear
Dispensing Method Bottle
Volume 20g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot