Ambersil 20183-AA Acrylic Paint Gloss White RAL 9016 400ml

Order Code:

87-7110

Brand: Ambersil MPN: 20183-AA EAN-13: 5017419371732
Qty Unit Price (Ex VAT)
1+ £10.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 7 days

Buy Ambersil Acrylic Gloss White Paint 400ml – an easy-to-apply paint that covers most applications, whether it is cosmetic repair, anti-corrosion treatments, or pipeline identification. Based on a tenacious resin bonding system, the paint combines excellent coverage with a hard wearing tough finish.


  • Fast drying
  • Good hardening
  • Excellent flexibility
  • High UV resistance once dry
  • Good adhesion to metal, wood, glass, paintable plastics, concrete and stone
  • Good covering ability
  • Long lasting, intensive shine and colour
  • Supplied in 400ml aerosols
  • Manufacturer's part 6180400003
The can is shipped with a plastic safety ring located under the spray button to prevent accidental use. This must be removed with a flat-headed screwdriver before use.
Type Paint
Dispensing Method Aerosol
Volume 400ml
Colour White

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, January 31, 2014 | Question by: Rapid Customer | Product code: 87-7110
Q. Is RAL 9016 ambersil Acrylic gloss paint heat resistant and suitable for radiators?
A. Hi Alan. Thank you for your question. Although this is not ideally designed for this application, Ambersil quote that it can withstand temperatures up to 80°C and as long as the radiator does not exceed this temperature and has fully cured before use we see no reason that it cannot be used in that way.

Reviews

Be the first to submit a review

Trustpilot