Ambersil 20186-AA Acrylic Paint Battleship Grey RAL 7032 400ml

MPN
20186-AA
Brand
Ambersil
EAN-13
5017419371763
Order Code
87-7098
Country of Origin
Germany
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockAdditional quantity lead time 7 days

Buy Ambersil Acrylic Battleship Grey Paint 400ml – an easy-to-apply paint that covers most applications, whether it is cosmetic repair, anti-corrosion treatments, or pipeline identification. Based on a tenacious resin bonding system, the paint combines excellent coverage with a hard wearing tough finish.


  • Fast drying
  • Good hardening
  • Excellent flexibility
  • High UV resistance once dry
  • Good adhesion to metal, wood, glass, paintable plastics, concrete and stone
  • Good covering ability
  • Long lasting, intensive shine and colour
  • Supplied in 400ml aerosols
  • Manufacturer's part 6180400006
The can is shipped with a plastic safety ring located under the spray button to prevent accidental use. This must be removed with a flat-headed screwdriver before use.
Type Paint
Dispensing Method Aerosol
Volume 400ml
Colour Grey

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 87-7098

Q. Hi, is this paint suitable for mirrors & does it dry to a matt or gloss finish?

A. Hi Simon. Thank you for your question. This should have good adhesion to glass so it should be fine for use on mirrors and is just known as battleship grey neither matt or gloss.

Reviews

Be the first to submit a review

Trustpilot