The Lascar Electronics EL-WiFi-TH is a WiFi Temperature and Humidity Data Logging Sensor that measures the temperature and humidity of the environment in which it is situated. Data is transmitted wirelessly via a Wi-Fi network to a PC and viewed using a FREE software package.
During configuration the sensor will search for an existing wireless network whilst physically connected to the PC. It can then be placed anywhere within range of the network. If the sensor temporarily loses connectivity with the network, it will log readings until it is able to communicate again with the PC application (max 60 days at 10 second sample interval). The range of the sensor can be increased by using Wi-Fi extenders.
Click anywhere on this link for a Video Demonstration of the EasyLog EL-WiFi Software Sensor Set-Up
- Supplied with traceable calibration certificate
- WiFi capability and integrated display
- Cloud enabled
- Wireless connectivity to PC via WiFi
- View and analyse multiple sensors using the PC application, including immediate graphing of historic data
- Measurement range from -20°C to +60°C (-4°F to +140°F)
- Rechargeable internal lithium polymer battery
- Calibration certificate available
- Manufacturer's part: Lascar EL-WiFi-TH
Please Note: Lascar sensors require your wireless network to be IEEE 802.11b compliant. If you have an enterprise network or multiple access points with the same SSID, please contact Rapid to discuss your application before placing your order.
This software is available to download for free from www.lascarelectronics.com.