Lascar SGD 24-M420 PanelPilotM Series 2.4" Programmable 4-20mA Panel Meter

MPN
SGD 24-M420
Order Code
87-6229
Country of Origin
China
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £73.78 £65.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/07/2026

The Lascar Electronics SGD 24-M420 is a programmable panel meter featuring a 4-20mA analogue input, alarm output and 2.4in, 320 x 240 pixel (QVGA) TFT colour touchscreen display.

Configured using the free PanelPilot M Software for Windows, choose from an ever-increasing number of configurations including bar-graph, tank level, analogue style and trend graphs. Then customise colours, text labels, units and input scaling before uploading to a display via USB.

Panel or enclosure installation of the display is simple - just use a panel fixing clip to mount the display, and 4 screw terminals to connect the inputs.



  • 2.4 inch colour TFT screen
  • Programmable with USB interface
  • Measures 4 - 20mA current loop (also 10-50mA or 0-50mA possible)
  • Operating voltage of 4V-30V DC
  • Simple panel mounting solution
  • Manufacturer's part: Lascar SGD 24-M420


Type Programmable panel meter

Reviews

Be the first to submit a review

Trustpilot