Lascar EL-WiFi-TP WiFi Temperature Probe Data Logging Sensor

MPN
EL-WiFi-TP
Order Code
87-6224
Country of Origin
China

Discontinued


The Lascar Electronics EL-WiFi-TP is a WiFi Temperature Probe Data Logging Sensor that measures the temperature of the environment in which the probe is situated. Data is transmitted wirelessly via a Wi-Fi network to a PC and viewed using a free software package.

During configuration the sensor will search for an existing wireless network whilst physically connected to the PC. It can then be placed anywhere within range of the network. If the sensor temporarily loses connectivity with the network, it will log readings until it is able to communicate again with the PC application (max 120 days at 10 second sample interval). The range of the sensor can be increased by using Wi-Fi extenders.

The probe can be used in a wide range of temperature situations e.g. manufacturing processes, cold storage and hot storage.

The EL-WiFi-TP is a low powered battery device. When configured using typical sampling periods (e.g. once every 60 seconds) the sensor will operate for over one year. The battery can then be recharged via a PC or USB +5V wall adaptor using the USB lead provided.

The software installed on the PC will allow set-up, data logging and data review. Set-up features will include sensor name, °C/°F, sample rate, and high/low alarms. Once configured, historic data can be viewed via the graphing tool or exported to Excel.




  • WiFi capability and integrated display
  • Cloud enabled
  • Wireless connectivity to PC via WiFi
  • Measurement range -40°C to +125°C (-40°F to +257°F)
  • Main unit IP55, probe IP67
  • Rechargeable internal lithium polymer battery
  • Calibration certificate available
  • Manufacturer's part: Lascar EL-WiFi-TP

Please Note: Lascar sensors require your wireless network to be IEEE 802.11b compliant. If you have an enterprise network or multiple access points with the same SSID, please contact Rapid to discuss your application before placing your order.

Click here for a Video Demonstration of the EasyLog EL-WiFi Software Sensor Set-Up

This software is available to download for FREE from www.lascarelectronics.com.


Type Data logger
Calibrated No

Trustpilot