Lascar EL-WiFi-T WiFi Temperature Data Logging Sensor

MPN
EL-WiFi-T
Order Code
87-6219
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £76.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 5 weeks

The Lascar Electronics EL-WiFi-T is a WiFi Temperature Data Logging Sensor that measures the temperature of the environment in which it is situated. Data is transmitted wirelessly via a Wi-Fi network to a PC and viewed via the graphing tool or can be exported to Excel. The software installed on the PC will allow set up, data logging and data review.


During configuration, the sensor will search for an existing wireless network whilst physically connected to the PC. It can then be placed anywhere within range of the network. If the sensor temporarily loses connectivity with the network, it will log readings until it is able to communicate again with the PC application (max 120 days at 10 second sample interval). The range of the sensor can be increased by using Wi-Fi extenders.


  • Wirelessly stream and view data via Wi-Fi on PC or EasyLog Cloud
  • Easy sensor set-up using free PC software application
  • View and analyse multiple sensors, including graphing of historic data
  • Temperature measurement range -20 to +60°C (-4 to +140°F)
  • Configurable high and low alarms with indicator
  • Sensor memory stores all data even if Wi-Fi is temporarily disconnected
  • Manufacturer's part: Lascar EL-WiFi-T

Please Note: Lascar sensors require your wireless network to be IEEE 802.11b compliant. If you have an enterprise network or multiple access points with the same SSID, please contact Rapid to discuss your application before placing your order.

Set up features will include sensor name, °C/°F, sample rate, and high/low alarms. This software is available to download for free from www.lascarelectronics.com



Type Data logger
Calibrated No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot