Titebond 6211 Instant CA Glue - Medium 56.8g(2oz)

MPN
6211
Brand
Titebond
EAN-13
0037083062113
Order Code
87-5058
Country of Origin
USA
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £47.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/05/2026

Cyanoacrylate Adhesives (CA), are often referred to as Super Glues because of their adhesion properties to a wide range of different materials and their effectiveness for unique applications. The Titebond Instant range of CA adhesives covers many different applications - the viscosity and setting times vary according to the chosen product. The Medium version has a 7 seconds handling time and a setting time of 5 seconds, and is a more general purpose type of CA glue.


  • Titebond Quality and Reliability
  • Incredible strength
  • No Clog Applicator
  • Impact Resistant
  • Four consistences to suit almost any application
  • Supplied in 56.8g (2oz) bottles
Type Superglue
Colour Clear
Dispensing Method Bottle
Volume 57g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot