Titebond 1416 III Ultimate Wood Glue - 3.8 Litres (1 US Gall)

MPN
1416
Brand
Titebond
EAN-13
0037083014167
Order Code
87-5024
Country of Origin
USA
  • Quickly find another product in this range by Volume:

    237ml 473ml 3800ml
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £139.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/06/2026

Described as an APP (Advanced Proprietary Polymer), Titebond III Ultimate Wood Glue has been formulated as a dedicated wood glue to provide the ease of application of aliphatic resins and PVAs, and the water resistance of polyurethane glues. Making an exceptionally strong bond in wood-to-wood joints, it has longer open time and higher viscosity than conventional PVAs and will maintain integrity at lower application temperatures. Titebond III Ultimate Wood Glue has been designed to give you high strength wood-to-wood bonds without the problems of Polyurethane glues. Despite the undoubted flexibility of use and massive strength of Polyurethane glues they can be very persistent and difficult to clean from equipment and particularly hands. Titebond III Ultimate Wood Glue cleans up with water whilst wet, sands off without softening when fully cured, is unaffected by finishes, solvent and heat and is mildew resistant. It is suitable for interior and exterior use.

Titebond III Ultimate Wood Glue has been independently tested for lead, cadmium and other metal content and complies with ASTM F963 and 16 CFR 1303 specifications for for toy safety. It has also been tested by an independent toxicologist and conforms to ASTM D4236 for use in art and craft activities.


  • Suitable for wood, cloth and leather
  • Initial Tack time 30 minutes
  • Setting time approx. 24 hours
  • Passes ANSI/HPVA Type I water-resistance
  • Waterproof formula  can be cleaned up with water
  • Superior strength - strong initial tack
  • Designed for interior and exterior applications
  • Longer open assembly time
  • Lower application temperature
  • Unaffected by paint, varnish and other finishes
  • FDA approved for indirect food contact
  • Conforms to ASTM D-4236
  • Supplied in 3.8 litre bottles
Type Waterproof
Colour White
Dispensing Method Bottle
Volume 3800ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot