Araldite ARA-400001 Standard 2x 15ml

Order Code:

87-4040

Brand: Araldite MPN: ARA-400001 EAN-13: 7610594000015
  • Quickly find another product in this range by Volume:

    2 x 15ml 24ml
Qty Unit Price (Ex VAT)
1+ £5.29
6+ £5.06
12+ £4.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
120 in stock, despatched same dayContact us for additional availability

A two part epoxy resin glue made by Araldite, which will bond ceramics, wood, chipboard, glass, metal and most hard plastics.


  • Extra strong, long lasting bond
  • Repositionable for up to two hours
  • Solvent free
  • Supplied with one tube of adhesive and one tube of hardener
  • Syringe enables equal amounts of resin and hardener to be dispensed
  • Syringe features re-usable cap
  • Glue will not dry out in tubes
  • Supplied in 2x 15ml tubes
Type Precision hardener
Colour White
Dispensing Method Tube
Volume 2 x 15ml

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot